
* Images are for reference only
SHKJ 1325 0330A
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SHKJ 1325 0330A
- JLCPCB Part #
- C2961728
- Package
- -
- Description
- 10mm 3.5mm@φ 85Ω@25MHz Combination Hinged (Snap On) Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 143
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.3833
110+
$0.3087
286+
$0.2546
1144+
$0.2146
5720+
$0.1969
11440+
$0.1863
Related Products
Welcome back, may I help you?